Part Details for CMF073K3000GNR7 by Vishay Intertechnologies
Overview of CMF073K3000GNR7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF073K3000GNR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2624
|
Newark | Cmf-07 3.3K 2% T-00 Re7 |Vishay CMF073K3000GNR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2750 | Buy Now |
DISTI #
CMF073K3000GNR7
|
Avnet Americas | Res Metal Film 3.3K Ohm 2% 1/2W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF073K3000GNR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.2675 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks | 0 |
|
$0.2080 | Buy Now |
Part Details for CMF073K3000GNR7
CMF073K3000GNR7 CAD Models
CMF073K3000GNR7 Part Data Attributes:
|
CMF073K3000GNR7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF073K3000GNR7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF073K3000GNR7
This table gives cross-reference parts and alternative options found for CMF073K3000GNR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF073K3000GNR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF073K3000GNEB | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNEB |
CMF073K3000GNRE | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNRE |
CMF073K3000GNEK | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNEK |
CMF073K3000GNEK80 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNEK80 |
CMF073K3000GNBF | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNBF |
CMF073K3000GNR6 | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNR6 |
CMF073K3000GNEA | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNEA |
CMF073K3000GNRB | Fixed Resistor, Metal Film, 0.5W, 3300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K3000GNR7 vs CMF073K3000GNRB |