Part Details for CMF1-1004SM by Gowanda Electronics Corporation
Overview of CMF1-1004SM by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Telecommunications
Automotive
Price & Stock for CMF1-1004SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF1-1004SMTR-ND
|
DigiKey | COMMON MODE TRANSFORMER CHOKE Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7031 | Buy Now |
DISTI #
CMF1-1004SM
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF1-1004SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6900 / $37.0600 | Buy Now |
Part Details for CMF1-1004SM
CMF1-1004SM CAD Models
CMF1-1004SM Part Data Attributes
|
CMF1-1004SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF1-1004SM
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 1.2A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.21 Ω | |
Diameter | 15.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.2 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |