Part Details for CMF2-5003SM by Gowanda Electronics Corporation
Overview of CMF2-5003SM by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCMF27W2P300N | Amphenol Communications Solutions | DSUB DM POWER 27W2 PIN | |
LM4132CMF-2.0/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | |
LM4030CMF-2.5/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 |
Price & Stock for CMF2-5003SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF2-5003SMTR-ND
|
DigiKey | COMMON MODE TRANSFORMER CHOKE Min Qty: 640 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7568 | Buy Now |
DISTI #
CMF2-5003SM
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF2-5003SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.5709 / $18.5164 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7900 / $24.4200 | Buy Now |
|
Quest Components | 200 |
|
$9.2845 / $11.9372 | Buy Now | |
DISTI #
CMF2-5003SM
|
TTI | Common Mode Chokes / Filters 500uH Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.7800 / $27.2200 | Buy Now |
Part Details for CMF2-5003SM
CMF2-5003SM CAD Models
CMF2-5003SM Part Data Attributes
|
CMF2-5003SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF2-5003SM
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 1.8A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.95 Ω | |
Diameter | 15.5 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
Inductance | 500 µH | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.8 A |