Part Details for CMF3-3003SMLF by Gowanda Electronics Corporation
Overview of CMF3-3003SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CMF3-3003SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF3-3003SMLFTR-ND
|
DigiKey | COMMON MODE TRANSFORMER CHOKE Min Qty: 190 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5273 | Buy Now |
DISTI #
CMF3-3003SMLF
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF3-3003SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.9864 / $24.1318 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5000 / $31.3400 | Buy Now |
Part Details for CMF3-3003SMLF
CMF3-3003SMLF CAD Models
CMF3-3003SMLF Part Data Attributes
|
CMF3-3003SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF3-3003SMLF
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 6.3A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.018 Ω | |
Diameter | 22.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.74 mm | |
Inductance | 300 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 6.3 A | |
Terminal Finish | Tin (Sn) |