Part Details for CMF3-4503SM by Gowanda Electronics Corporation
Overview of CMF3-4503SM by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CMF3-4503SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CMF3-4503SMTR-ND
|
DigiKey | COMMON MODE TRANSFORMER CHOKE Min Qty: 190 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3546 | Buy Now |
DISTI #
CMF3-4503SM
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF3-4503SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.8940 / $23.6236 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.8400 / $28.1300 | Buy Now | |
DISTI #
CMF3-4503SM
|
TTI | Common Mode Chokes / Filters 450 UH 20% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.7500 / $6.8900 | Buy Now |
DISTI #
CMF3-4503SM
|
Avnet Americas | COMMON MODE TRANSFORMER CHOKE - Bulk (Alt: CMF3-4503SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$3.8940 / $23.6236 | Buy Now |
Part Details for CMF3-4503SM
CMF3-4503SM CAD Models
CMF3-4503SM Part Data Attributes:
|
CMF3-4503SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF3-4503SM
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 5.7A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.022 Ω | |
Diameter | 22.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10.74 mm | |
Inductance | 450 µH | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |