Part Details for CMF4532L-101-2P-T by Emtek Co Ltd
Overview of CMF4532L-101-2P-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF4532L-101-2P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uH@100kHz 5.8k��@10MHz 2�� 2 SMD,4.5x3.2x2.7mm Common Mode Filters ROHS | 286 |
|
$0.2413 / $0.4314 | Buy Now |