CMF5-1004VMLF
Gowanda Electronics Corporation
Description: Data Line Filter, 1 Function(s), 10.2A, ROHS COMPLIANT PACKAGE-4

Overview of CMF5-1004VMLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for CMF5-1004VMLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CMF5-1004VMLF
Avnet Americas VERTICAL MOUNT COMMON MODE CHOKE - Bulk (Alt: CMF5-1004VMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $171.9900
  • 13 $113.9800
  • 19 $92.6100
  • 25 $90.7600
$90.7600 / $171.9900 Buy Now

CAD Models for CMF5-1004VMLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF5-1004VMLF by Gowanda Electronics Corporation

CMF5-1004VMLF
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.012 Ω
Filter Type
DATA LINE FILTER
Height
35.6 mm
Inductance
1000 µH
JESD-609 Code
e1
Length
22.86 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Current
10.2 A
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. CMF5-1004VMLF
    Gowanda Electronics Corporation
    Data Line Filter, 1 Function(s), 10.2A, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF5-1004VMLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF5-1004VMLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of CMF5-1004VMLF would you like to use for your alert(s)?
  • Please alert me when CMF5-1004VMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF5-1004VMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF5-1004VMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF5-1004VMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF5-1004VMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF5-1004VMLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: