Part Details for CMF5-1005VM by Gowanda Electronics Corporation
Overview of CMF5-1005VM by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CMF5-1005VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5-1005VM
|
Avnet Americas | VERTICAL MOUNT COMMON MODE CHOKE - Bulk (Alt: CMF5-1005VM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.4800 / $186.6300 | Buy Now |
Part Details for CMF5-1005VM
CMF5-1005VM CAD Models
CMF5-1005VM Part Data Attributes
|
CMF5-1005VM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMF5-1005VM
Gowanda Electronics Corporation
Data Line Filter, 2 Function(s), 2.8A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 35.6 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 2.8 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |