Part Details for CMF552M2000FKR670 by Vishay Intertechnologies
Overview of CMF552M2000FKR670 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF552M2000FKR670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P3309
|
Newark | Cmf-55-70 2.2M 1% T-1 Re6 |Vishay CMF552M2000FKR670 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 / $0.8780 | Buy Now |
DISTI #
CMF552M2000FKR670
|
Avnet Americas | RES MTLFLM CMF-55-70 2.2M OHM 1% T-1 RE6 AXL TH - Tape and Reel (Alt: CMF552M2000FKR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.5252 / $0.8901 | Buy Now |
DISTI #
CMF552M2000FKR670
|
Avnet Americas | RES MTLFLM CMF-55-70 2.2M OHM 1% T-1 RE6 AXL TH - Tape and Reel (Alt: CMF552M2000FKR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.5252 / $0.8901 | Buy Now |
Part Details for CMF552M2000FKR670
CMF552M2000FKR670 CAD Models
CMF552M2000FKR670 Part Data Attributes:
|
CMF552M2000FKR670
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552M2000FKR670
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |