Part Details for CMF55300K00BEEA by Vishay Intertechnologies
Overview of CMF55300K00BEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55300K00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P6122
|
Newark | Cmf-55 300K .1% T-9 Ea E3 |Vishay CMF55300K00BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.5080 | Buy Now |
DISTI #
CMF55300K00BEEA
|
Avnet Americas | Resistor, 300 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF55300K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.5059 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4270 | Buy Now |
DISTI #
CMF55300K00BEEA
|
Avnet Americas | Resistor, 300 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF55300K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.5059 | Buy Now |
DISTI #
CMF55300K00BEEA
|
Avnet Abacus | Resistor, 300 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55300K00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |