Part Details for CMF5530K000FHEK by Vishay Intertechnologies
Overview of CMF5530K000FHEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF5530K000FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P6013
|
Newark | Cmf-55 30K 1% T-2 Ek E3 |Vishay CMF5530K000FHEK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
CMF5530K000FHEK
|
Avnet Americas | Res Metal Film 30K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5530K000FHEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
71-CMF5530K000FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 30Kohms 1% RoHS: Compliant | 3910 |
|
$0.1340 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$0.1667 | Buy Now |
DISTI #
CMF5530K000FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 30Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$0.2080 / $0.2520 | Buy Now |
DISTI #
CMF5530K000FHEK
|
Avnet Abacus | Res Metal Film 30K Ohm 1% 1/2W �50ppm/�C Conformal AXL Thru-Hole Bulk (Alt: CMF5530K000FHEK) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF5530K000FHEK
CMF5530K000FHEK CAD Models
CMF5530K000FHEK Part Data Attributes
|
CMF5530K000FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5530K000FHEK
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |