-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4563
|
Newark | Res, 500R, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay CMF55500R00FKEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 416 |
|
$0.2490 / $0.6140 | Buy Now |
DISTI #
48P6898
|
Newark | Cmf-55 500 1% T-1 Eb E3 Rohs Compliant: Yes |Vishay CMF55500R00FKEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
CMF55500R00FKEB
|
Avnet Americas | Resistor, 500 Ohm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF55500R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
71-CMF55500R00FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 500ohms 1% 100ppm RoHS: Compliant | 8998 |
|
$0.1080 / $0.5900 | Buy Now |
DISTI #
V72:2272_10356302
|
Arrow Electronics | Res Metal Film 500 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3 |
|
$0.0880 / $2.3364 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$0.1307 | Buy Now |
DISTI #
65057346
|
Verical | Res Metal Film 500 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 3 |
|
$2.3364 | Buy Now |
DISTI #
CMF55500R00FKEB
|
TTI | Metal Film Resistors - Through Hole 1/2watt 500ohms 1% 100ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
CMF55500R00FKEB
|
Avnet Abacus | Resistor, 500 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55500R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF55500R00FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55500R00FKEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |