CMFA3550103FNT
Cantherm
Description: THERMISTOR NTC 10K OHM 1% 0603

Overview of CMFA3550103FNT by Cantherm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMFA3550103FNT by Cantherm

Part # Manufacturer Description Stock Price Buy
DISTI # CMFA3550103FNT-ND
DigiKey THERMISTOR NTC 10KOHM 3550K 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.2138
$0.2138 Buy Now

CAD Models for CMFA3550103FNT by Cantherm
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMFA3550103FNT by Cantherm

CMFA3550103FNT
Cantherm
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CANADIAN THERMOSTATS & CONTROL DEVICES LTD
Package Description
CHIP
Reach Compliance Code
unknown
Want to compare parts?
  1. CMFA3550103FNT
    Cantherm
    THERMISTOR NTC 10K OHM 1% 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMFA3550103FNT by Cantherm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMFA3550103FNT by Cantherm

Select Manufacturer
Which Manufacturer of CMFA3550103FNT would you like to use for your alert(s)?
  • Please alert me when CMFA3550103FNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMFA3550103FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMFA3550103FNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMFA3550103FNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMFA3550103FNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMFA3550103FNT by Cantherm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: