Datasheets
CMFA3550103JNT by: Cantherm

THERMISTOR NTC 10K OHM 5% 0603

Part Details for CMFA3550103JNT by Cantherm

Overview of CMFA3550103JNT by Cantherm

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMFA3550103JNT

Part # Distributor Description Stock Price Buy
DISTI # CMFA3550103JNT-ND
DigiKey THERMISTOR NTC 10KOHM 3500K 0603 Min Qty: 8000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0726
$0.0726 Buy Now

Part Details for CMFA3550103JNT

CMFA3550103JNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMFA3550103JNT Part Data Attributes

CMFA3550103JNT Cantherm
Buy Now Datasheet
Compare Parts:
CMFA3550103JNT Cantherm THERMISTOR NTC 10K OHM 5% 0603
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CANADIAN THERMOSTATS & CONTROL DEVICES LTD
Package Description CHIP
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMFA3550103JNT by Cantherm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMFA3550103JNT by Cantherm

Select Manufacturer
Which Manufacturer of CMFA3550103JNT would you like to use for your alert(s)?
  • Please alert me when CMFA3550103JNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMFA3550103JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMFA3550103JNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMFA3550103JNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMFA3550103JNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMFA3550103JNT by Cantherm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: