Part Details for CMFA4100564JNT by Cantherm
Overview of CMFA4100564JNT by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMFA4100564JNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1479-2-ND
|
DigiKey | THERM NTC 560KOHM 4100K 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1475 | Buy Now |
|
South Electronics | CMFA4100564JNT | 4000 |
|
RFQ |
Part Details for CMFA4100564JNT
CMFA4100564JNT CAD Models
CMFA4100564JNT Part Data Attributes:
|
CMFA4100564JNT
Cantherm
Buy Now
Datasheet
|
Compare Parts:
CMFA4100564JNT
Cantherm
THERMISTOR NTC 560K OHM 5% 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CANADIAN THERMOSTATS & CONTROL DEVICES LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cantherm |