Part Details for CMG-0100-20 by atc Diversified Electronics
Overview of CMG-0100-20 by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMG-0100-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-CMG-0100-20
|
Mouser Electronics | Industrial Relays Self Powered Go / No Go Relays RoHS: Compliant | 6 |
|
$121.7100 | Buy Now |
DISTI #
70225618
|
RS | Current Monitoring Relay, 240 VAC, SPST-NO, 5A, QC Tabs, Panel Mount, CMG Series | ATC Diversified Electronics CMG-0100-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$105.5200 / $124.1400 | Buy Now |
|
Onlinecomponents.com | Self Powered Go / No Go Relays RoHS: Compliant |
1 In Stock |
|
$99.6400 / $135.4400 | Buy Now |
|
Master Electronics | Self Powered Go / No Go Relays RoHS: Compliant |
1 In Stock |
|
$99.6400 / $135.4400 | Buy Now |