Part Details for CMG-0100-32 by atc Diversified Electronics
Overview of CMG-0100-32 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for CMG-0100-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-CMG-0100-32
|
Mouser Electronics | Industrial Relays Self Powered Go / No Go Relays RoHS: Not Compliant | 0 |
|
$130.4000 | Order Now |
DISTI #
73545754
|
RS | AC Self-Powered Go/No-Go Current Monitor/Relay, 32A | ATC Diversified Electronics CMG-0100-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$118.5300 / $131.7000 | RFQ |
|
Onlinecomponents.com | Self Powered Go / No Go Relays RoHS: Compliant | 0 |
|
$106.7600 / $145.1300 | Buy Now |