Part Details for CMH322522-R47ML by Bourns Inc
Overview of CMH322522-R47ML by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMH322522-R47ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5427
|
Newark | Ind3.2X2.5X2.2Mm,0.47Uh20%0.45A, shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CMH322522-R47ML Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
CMH322522-R47ML-ND
|
DigiKey | FIXED IND 470NH 450MA 500MOHM SM Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2023 | Buy Now |
DISTI #
CMH322522-R47ML
|
Avnet Americas | Wirewound Inductor, 470 nH, 500 Milliohm, ± 20%, 220 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-R47ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
652-CMH322522-R47ML
|
Mouser Electronics | RF Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.1900 / $0.4400 | Order Now |
DISTI #
73791975
|
RS | Ind3.2x2.5x2.2mm,0.47uH20%0.45A, shdSMD, TR07,Tape & Reel - 7 reel | Bourns CMH322522-R47ML RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 / $0.2550 | RFQ |
|
Onlinecomponents.com | Inductor RF Shielded Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
DISTI #
CMH322522-R47ML
|
Avnet Americas | Wirewound Inductor, 470 nH, 500 Milliohm, ± 20%, 220 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-R47ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1778 | Buy Now |
DISTI #
CMH322522-R47ML
|
Avnet Abacus | Wirewound Inductor, 470 nH, 500 Milliohm, � 20%, 220 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CMH322522-R47ML) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Shielded Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.5Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1899 | Buy Now |
Part Details for CMH322522-R47ML
CMH322522-R47ML CAD Models
CMH322522-R47ML Part Data Attributes:
|
CMH322522-R47ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMH322522-R47ML
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for CMH322522-R47ML
This table gives cross-reference parts and alternative options found for CMH322522-R47ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH322522-R47ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EBR47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | CMH322522-R47ML vs IMC1210EBR47M |