There are no models available for this part yet.
Overview of CMHD2003 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMHD2003 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMHD2003TRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34332 In Stock |
|
$0.0975 / $0.4600 | Buy Now | |
DISTI #
CMHD2003 TR PBFREE
|
Avnet Americas | Diode High Voltage Switching 250V 250mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHD2003 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 44 Weeks, 6 Days Container: Reel | 0 |
|
$0.0963 / $0.1132 | Buy Now | |
DISTI #
610-CMHD2003TR
|
Mouser Electronics | Small Signal Switching Diodes HV Switching Diode 250Vr 250mA If 400mW RoHS: Compliant | 11666 |
|
$0.0980 / $0.4500 | Buy Now | |
DISTI #
C1S141900071760
|
Chip1Stop | Diode Switching 250V 0.25A RoHS: Compliant | 3000 |
|
$0.1187 | Buy Now |
CAD Models for CMHD2003 TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMHD2003 TR PBFREE by Central Semiconductor Corp
CMHD2003 TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMHD2003 TR PBFREECentral Semiconductor CorpVS
-