Part Details for CMHZ4678 TR PBFREE by Central Semiconductor Corp
Overview of CMHZ4678 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMHZ4678 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMHZ4678TRPBFREECT-ND
|
DigiKey | DIODE ZENER 1.8V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6171 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
CMHZ4678 TR PBFREE
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHZ4678 TR PBFREE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0825 / $0.0987 | Buy Now |
DISTI #
610-CMHZ4678
|
Mouser Electronics | Zener Diodes 500mW 5% Tolerance RoHS: Compliant | 5026 |
|
$0.0850 / $0.4000 | Buy Now |
|
Future Electronics | Zener Diodes 500mW 5% SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0885 / $0.0969 | Buy Now |
Part Details for CMHZ4678 TR PBFREE
CMHZ4678 TR PBFREE CAD Models
CMHZ4678 TR PBFREE Part Data Attributes
|
CMHZ4678 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMHZ4678 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |