Part Details for CMHZ4716TRPBFREE by Central Semiconductor Corp
Overview of CMHZ4716TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMHZ4716TRPBFREE
CMHZ4716TRPBFREE CAD Models
CMHZ4716TRPBFREE Part Data Attributes
|
CMHZ4716TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4716TRPBFREE
Central Semiconductor Corp
Zener Diode, 39V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMHZ4716TRPBFREE
This table gives cross-reference parts and alternative options found for CMHZ4716TRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4716TRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4716-TAP | Zener Diode, 39V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | CMHZ4716TRPBFREE vs 1N4716-TAP |
MM1Z4716 | Zener Diode, 39V V(Z), 5%, 0.5W, | Diotec Semiconductor AG | CMHZ4716TRPBFREE vs MM1Z4716 |
LMSZ4716T1G | Zener Diode, 39V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CMHZ4716TRPBFREE vs LMSZ4716T1G |
LMSZ4716T3G | Zener Diode, 39V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CMHZ4716TRPBFREE vs LMSZ4716T3G |