Part Details for CMHZ5231B TR13 by Central Semiconductor Corp
Overview of CMHZ5231B TR13 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMHZ5231B TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMHZ5231B TR13
|
Avnet Americas | Silicon Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 Surface Mount T/R - Tape and Reel (Alt: CMHZ5231B TR13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CMHZ5231B TR13
CMHZ5231B TR13 CAD Models
CMHZ5231B TR13 Part Data Attributes:
|
CMHZ5231B TR13
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMHZ5231B TR13
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |