Part Details for CMHZ5240B TR PBFREE by Central Semiconductor Corp
Overview of CMHZ5240B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMHZ5240B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMHZ5240BTRPBFREETR-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0568 / $0.0704 | Buy Now |
DISTI #
CMHZ5240B TR PBFRE
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: CMHZ5240B TR PBFRE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0546 / $0.0653 | Buy Now |
DISTI #
610-CMHZ5240BTR
|
Mouser Electronics | Zener Diodes 500mW Zener Diode 20mA 9.5V to 10.5V RoHS: Compliant | 0 |
|
$0.0560 / $0.0700 | Order Now |