Part Details for CMJ-2-470 by Talema Group LLC
Overview of CMJ-2-470 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMJ-2-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1154-1-ND
|
DigiKey | CMC 47UH 500MA 2LN SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2705 / $2.2700 | Buy Now |
DISTI #
CMJ2470
|
TME | Inductor: wire, SMD, 500mA, 130mΩ, Induct.of indiv.wind: 47uH Min Qty: 1 | 3503 |
|
$1.0600 / $1.9500 | Buy Now |
Part Details for CMJ-2-470
CMJ-2-470 CAD Models
CMJ-2-470 Part Data Attributes
|
CMJ-2-470
Talema Group LLC
Buy Now
|
Compare Parts:
CMJ-2-470
Talema Group LLC
|
Samacsys Manufacturer | Talema Group LLC |