Part Details for CMJ-2-472 by Talema Group LLC
Overview of CMJ-2-472 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMJ-2-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1155-1-ND
|
DigiKey | CMC 4.7MH 200MA 2LN SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3213 / $2.3600 | Buy Now |
DISTI #
CMJ2472
|
TME | Inductor: wire, SMD, 200mA, 840mΩ, Induct.of indiv.wind: 4700uH Min Qty: 1 | 7037 |
|
$1.0600 / $1.8400 | Buy Now |