Part Details for CMK-01-C by Cincon Electronics Corporation
Overview of CMK-01-C by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMK-01-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CMK-01-C-ND
|
DigiKey | 1.0MM/16T 2.7MH MIN (270 PCS P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,450.7300 | Buy Now |
DISTI #
418-CMK-01-C
|
Mouser Electronics | Common Mode Chokes / Filters 3.9mH Carton 20mOhm 9.4A | 0 |
|
$5.7000 / $5.9900 | Order Now |