Part Details for CMKD4448TR by Central Semiconductor Corp
Overview of CMKD4448TR by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CMKD4448TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2965 |
|
RFQ |
Part Details for CMKD4448TR
CMKD4448TR CAD Models
CMKD4448TR Part Data Attributes
|
CMKD4448TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKD4448TR
Central Semiconductor Corp
Rectifier Diode, 3 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, ULTRAMINI-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMKD4448TR
This table gives cross-reference parts and alternative options found for CMKD4448TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKD4448TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16VY | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | CMKD4448TR vs BAS16VY |
BAS16VY,115 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | CMKD4448TR vs BAS16VY,115 |
BAS16VY,135 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | CMKD4448TR vs BAS16VY,135 |
BAS16VY,165 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | CMKD4448TR vs BAS16VY,165 |
BAS16VY,125 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | CMKD4448TR vs BAS16VY,125 |
BAS16VY,115 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | CMKD4448TR vs BAS16VY,115 |
BAS16VY,135 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | CMKD4448TR vs BAS16VY,135 |
BAS16VY | DIODE 0.2 A, 100 V, 3 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | CMKD4448TR vs BAS16VY |
BAS16VY,165 | BAS16 series - High-speed switching diodes TSSOP 6-Pin | NXP Semiconductors | CMKD4448TR vs BAS16VY,165 |