Part Details for CMKSH-3DOBK by Central Semiconductor Corp
Overview of CMKSH-3DOBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CMKSH-3DOBK
CMKSH-3DOBK CAD Models
CMKSH-3DOBK Part Data Attributes:
|
CMKSH-3DOBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMKSH-3DOBK
Central Semiconductor Corp
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CMKSH-3DOBK
This table gives cross-reference parts and alternative options found for CMKSH-3DOBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMKSH-3DOBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMKSH-3DOTR | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6 | Central Semiconductor Corp | CMKSH-3DOBK vs CMKSH-3DOTR |
CMKSH-3DO | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, ULTRAMINI-6 | Central Semiconductor Corp | CMKSH-3DOBK vs CMKSH-3DO |