There are no models available for this part yet.
Overview of CML0603C0G151JT50V by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CML0603C0G151JT50V by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G151JT50V-ND
|
DigiKey | CAP CER 150PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0163 | Buy Now | |
DISTI #
CML0603C0G151JT50V
|
Avnet Americas | Capacitor Ceramic 150pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G151JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.0100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0096 / $0.0112 | Buy Now | ||
NAC | CAPACITOR, C0G, 0603, 150pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0187 / $0.0250 | Buy Now |
CAD Models for CML0603C0G151JT50V by SEI Stackpole Electronics Inc
Part Data Attributes for CML0603C0G151JT50V by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CML0603C0G151JT50V
This table gives cross-reference parts and alternative options found for CML0603C0G151JT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G151JT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-151JPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | VENKEL LTD | CML0603C0G151JT50V vs C0603C0G500-151JPBD |
0603N151J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CML0603C0G151JT50V vs 0603N151J500CT |
0603F0500151JCTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | CML0603C0G151JT50V vs 0603F0500151JCTS02A |
CL10C151JB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603 | Samsung Semiconductor | CML0603C0G151JT50V vs CL10C151JB8ANNB |
C0603X151J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CML0603C0G151JT50V vs C0603X151J5GAC3190 |
CL10C151JB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Samsung Electro-Mechanics | CML0603C0G151JT50V vs CL10C151JB8GNNO |
GCM1885C1H151JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CML0603C0G151JT50V vs GCM1885C1H151JA16J |
CL10C151JB8ANO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Samsung Electro-Mechanics | CML0603C0G151JT50V vs CL10C151JB8ANO |
CL10C151JB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Samsung Electro-Mechanics | CML0603C0G151JT50V vs CL10C151JB8GNNP |
CL10C151JB8ANP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Samsung Electro-Mechanics | CML0603C0G151JT50V vs CL10C151JB8ANP |