Part Details for CML0805X7R201KT50V by SEI Stackpole Electronics Inc
Overview of CML0805X7R201KT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0805X7R201KT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0805X7R201KT50V-ND
|
DigiKey | CAP CER 200PF 50V X7R 0805 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
CML0805X7R201KT50V
|
Avnet Americas | Capacitor Ceramic 200pF 50V X7R 10% Surface Mount 0805 125°C Paper T/R (Alt: CML0805X7R201KT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0111 / $0.0122 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.0116 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0112 / $0.0130 | Buy Now | |
|
NAC | CAPACITOR, X7R, 0805, 200pF, 10%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0217 / $0.0290 | Buy Now |