Part Details for CML102J100 by NTE Electronics Inc
Overview of CML102J100 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML102J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-CML102J100-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 RAD Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1216 In Stock |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
70724906
|
RS | CAPACITOR MULTILAYER MONOLYTHIC CERAMIC 1000PF 100V COG 5% RADIAL LEAD | NTE Electronics Inc. CML102J100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3500 | RFQ |
|
Onlinecomponents.com | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C RoHS: Compliant |
5 In Stock |
|
$0.7140 / $1.1220 | Buy Now |
|
Master Electronics | Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C RoHS: Compliant |
5 In Stock |
|
$0.7140 / $1.1220 | Buy Now |
Part Details for CML102J100
CML102J100 CAD Models
CML102J100 Part Data Attributes:
|
CML102J100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML102J100
NTE Electronics Inc
C-CER MON 1000PF 100V COG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |