Part Details for CML105K100 by NTE Electronics Inc
Overview of CML105K100 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML105K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-CML105K100-ND
|
DigiKey | CAP CER 1UF 100V X7R RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
280 In Stock |
|
$3.6300 / $4.3700 | Buy Now |
DISTI #
70726409
|
RS | CAPACITOR MULTILAYER MONOLYTHIC CERAMIC 1UF 100V X7R 10% RADIAL LEAD | NTE Electronics Inc. CML105K100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.1000 | RFQ |
|
Quest Components | CD105-100K.2 | 6 |
|
Buy Now |
Part Details for CML105K100
CML105K100 CAD Models
CML105K100 Part Data Attributes:
|
CML105K100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML105K100
NTE Electronics Inc
C-CER MONO 1UF 100V X7R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |