CML1206C0G152JT50V
SEI Stackpole Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP

Overview of CML1206C0G152JT50V by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CML1206C0G152JT50V by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-CML1206C0G152JT50VCT-ND
DigiKey CAP CER 1500PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $0.2700
  • 10 $0.1730
  • 50 $0.1212
  • 100 $0.0979
  • 500 $0.0727
  • 1,000 $0.0636
  • 4,000 $0.0394
  • 8,000 $0.0375
$0.0375 / $0.2700 Buy Now
DISTI # CML1206C0G152JT50V
Avnet Americas Capacitor Ceramic 1500pF 50V C0G 5% Surface Mount 1206 125°C Paper T/R (Alt: CML1206C0G152JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks 0
  • 4,000 $0.0534
$0.0534 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 150 $0.1710
  • 250 $0.1080
  • 500 $0.0810
  • 1,000 $0.0650
  • 4,000 $0.0540
  • 8,000 $0.0485
  • 12,000 $0.0439
$0.0439 / $0.1710 Buy Now
NAC CAPACITOR, C0G, 1206, 1500pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 100 $0.0930
  • 500 $0.0813
  • 4,000 $0.1080
$0.0813 / $0.1080 Buy Now

CAD Models for CML1206C0G152JT50V by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CML1206C0G152JT50V by SEI Stackpole Electronics Inc

CML1206C0G152JT50V
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CML1206C0G152JT50V
    SEI Stackpole Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CML1206C0G152JT50V by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CML1206C0G152JT50V by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CML1206C0G152JT50V would you like to use for your alert(s)?
  • Please alert me when CML1206C0G152JT50V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CML1206C0G152JT50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CML1206C0G152JT50V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CML1206C0G152JT50V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CML1206C0G152JT50V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CML1206C0G152JT50V by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: