Part Details for CML1206C0G620JT50V by SEI Stackpole Electronics Inc
Overview of CML1206C0G620JT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML1206C0G620JT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML1206C0G620JT50V-ND
|
DigiKey | CAP CER 62PF 50V C0G/NP0 1206 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
DISTI #
CML1206C0G620JT50V
|
Avnet Americas | Capacitor Ceramic 62pF 50V C0G 5% Surface Mount 1206 125°C Paper T/R (Alt: CML1206C0G620JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0205 / $0.0224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0214 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0205 / $0.0239 | Buy Now | |
DISTI #
CML1206C0G620JT50V
|
Avnet Americas | Capacitor Ceramic 62pF 50V C0G 5% Surface Mount 1206 125°C Paper T/R (Alt: CML1206C0G620JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0205 / $0.0224 | Buy Now |
|
NAC | CAPACITOR, C0G, 1206, 62pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0400 / $0.0530 | Buy Now |