Part Details for CMLF0504-100KTT by Cybermax
Overview of CMLF0504-100KTT by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLF0504-100KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5A 10uH Unshielded Power Inductors 10% SMD5.8x5.2mm Power Inductors ROHS | 780 |
|
$0.0160 / $0.0306 | Buy Now |