Part Details for CMLF0504-470KTT by Cybermax
Overview of CMLF0504-470KTT by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLF0504-470KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 720mA 47uH Unshielded Power Inductors 10% SMD5.8x5.2mm Power Inductors ROHS | 1400 |
|
$0.0228 / $0.0409 | Buy Now |
Part Details for CMLF0504-470KTT
CMLF0504-470KTT CAD Models
CMLF0504-470KTT Part Data Attributes:
|
CMLF0504-470KTT
Cybermax
Buy Now
|
Compare Parts:
CMLF0504-470KTT
Cybermax
|
Samacsys Manufacturer | Cybermax |