Part Details for CMLHPB11-1RLS4-52-125.-1-01-V by Sensata Circuit Breakers
Overview of CMLHPB11-1RLS4-52-125.-1-01-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLHPB11-1RLS4-52-125.-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMLHPB11-1RLS4-52-125.-1-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 125A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.5067 | Buy Now |
DISTI #
72342373
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, CM Series | Sensata - Airpax CMLHPB11-1RLS4-52-125.-1-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$378.0400 | RFQ |
DISTI #
000000000005536998
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$144.0000 / $462.1700 | Buy Now |