Part Details for CMLO1040HR22MTT by Cybermax
Overview of CMLO1040HR22MTT by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLO1040HR22MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35A 220nH Shielded inductor 20% SMD10.8x10mm Power Inductors ROHS | 928 |
|
$0.1174 / $0.2238 | Buy Now |
Part Details for CMLO1040HR22MTT
CMLO1040HR22MTT CAD Models
CMLO1040HR22MTT Part Data Attributes
|
CMLO1040HR22MTT
Cybermax
Buy Now
|
Compare Parts:
CMLO1040HR22MTT
Cybermax
|
Samacsys Manufacturer | Cybermax |