Part Details for CMLW201610SR68NST by Cybermax
Overview of CMLW201610SR68NST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW201610SR68NST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A 680nH Shielded inductor 30% SMD2x1.6mm Power Inductors ROHS | 2000 |
|
$0.0121 / $0.0246 | Buy Now |