Part Details for CMLW6045S150MST by Cybermax
Overview of CMLW6045S150MST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW6045S150MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.05A 15uH Shielded inductor 20% SMD6x6mm Power Inductors ROHS | 1430 |
|
$0.0354 / $0.0685 | Buy Now |
Part Details for CMLW6045S150MST
CMLW6045S150MST CAD Models
CMLW6045S150MST Part Data Attributes
|
CMLW6045S150MST
Cybermax
Buy Now
|
Compare Parts:
CMLW6045S150MST
Cybermax
|
Samacsys Manufacturer | Cybermax |