Part Details for CMMP-AS-C10-11A-P3-M0 (ALTERNATE: 1622904) by Festo
Overview of CMMP-AS-C10-11A-P3-M0 (ALTERNATE: 1622904) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMMP-AS-C10-11A-P3-M0 (ALTERNATE: 1622904)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71241044
|
RS | Motor Controller, AC synchronous, 10A, 400VAC 3PH, w/ slots | Festo CMMP-AS-C10-11A-P3-M0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,488.2400 | RFQ |