Part Details for CMO-24-DSA-10 by atc Diversified Electronics
Overview of CMO-24-DSA-10 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
AD8617ARMZ | Analog Devices | Dual Low Voltage Low Power CMO | |
AD8646ARZ-REEL7 | Analog Devices | Low Cost 24MHz 2.7-5V Dual CMO |
Price & Stock for CMO-24-DSA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-CMO-24-DSA-10
|
Mouser Electronics | Industrial Relays AC Over Current Monitor/Relay RoHS: Not Compliant | 0 |
|
$348.6300 | Order Now |
DISTI #
73545789
|
RS | AC Overcurrent Monitor/Relay, 24V DC, 2.0 to 10A, Plug-In | ATC Diversified Electronics CMO-24-DSA-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$316.9000 / $352.1200 | RFQ |
|
Onlinecomponents.com | AC Over Current Monitor/Relay RoHS: Compliant | 0 |
|
$317.7100 / $342.2900 | Buy Now |