Part Details for CMO1/2-1301-J-LF-TR by TT Electronics Resistors
Overview of CMO1/2-1301-J-LF-TR by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for CMO1/2-1301-J-LF-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT | 2000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT | 2000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT | 2000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT (Also Known As: CMO1/21301JLFTR) | 2000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT (Also Known As: CMO1/21301JLFTR) | 2000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, METAL OXIDE FILM, 0.5 W, 5 %, 350 ppm, 1300 ohm, THROUGH HOLE MOUNT (Also Known As: CMO1/21301JLFTR) | 2000 |
|
$0.0420 / $0.2100 | Buy Now |