Part Details for CMO1/22401JLFTR by TT Electronics Resistors
Overview of CMO1/22401JLFTR by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CMO1/22401JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Resistor - 2.4 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0330 / $0.0482 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 10331 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 8264 |
|
$0.2145 / $0.9750 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
C1S327500233795
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 4000 |
|
$0.0441 / $0.0442 | Buy Now |
|
Master Electronics | Metal Oxide Resistor - 2.4 kOhm ±5% - 1/2W - ±350ppm/°C - 250V Max - RoHS - Axial Through Hole - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0330 / $0.0482 | Buy Now |
Part Details for CMO1/22401JLFTR
CMO1/22401JLFTR CAD Models
CMO1/22401JLFTR Part Data Attributes
|
CMO1/22401JLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMO1/22401JLFTR
TT Electronics Resistors
Fixed Resistor, Metal Oxide Film, 0.5W, 2400ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |