CMO11101JLFTR
TT Electronics Resistors
Description: Fixed Resistor, Metal Oxide Film, 1W, 1100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CMO11101JLFTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CMO11101JLFTR by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 23 12500
  • 23 $0.2250
  • 68 $0.1125
  • 446 $0.0675
  • 2,224 $0.0450
  • 7,779 $0.0338
$0.0338 / $0.2250 Buy Now
Quest Components   10000
  • 1 $0.3000
  • 557 $0.0600
  • 6,668 $0.0450
$0.0450 / $0.3000 Buy Now

CAD Models for CMO11101JLFTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMO11101JLFTR by TT Electronics Resistors

CMO11101JLFTR
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.7 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
12 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CMO11101JLFTR
    TT Electronics Resistors
    Fixed Resistor, Metal Oxide Film, 1W, 1100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for CMO11101JLFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMO11101JLFTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMO11101JLFTR by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CMO11101JLFTR would you like to use for your alert(s)?
  • Please alert me when CMO11101JLFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMO11101JLFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMO11101JLFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMO11101JLFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMO11101JLFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMO11101JLFTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: