Part Details for CMOD6001 BK PBFREE by Central Semiconductor Corp
Overview of CMOD6001 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOD6001 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOD6001BKPBFREE-ND
|
DigiKey | DIODE GEN PURP 75V 250MA SOD523 Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
CMOD6001 BK PBFREE
|
Avnet Americas | Diode Ultra-Low Leakage Switching 100V 250mA 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOD6001 BK PBFREE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.2223 / $0.2612 | Buy Now |
DISTI #
610-CMOD6001BK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Ultra Low Leakage RoHS: Compliant | 0 |
|
$0.2440 / $0.2450 | Order Now |
Part Details for CMOD6001 BK PBFREE
CMOD6001 BK PBFREE CAD Models
CMOD6001 BK PBFREE Part Data Attributes
|
CMOD6001 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOD6001 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |