Part Details for CMOD6263 BK PBFREE by Central Semiconductor Corp
Overview of CMOD6263 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOD6263 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOD6263BKPBFREE-ND
|
DigiKey | DIODE SCHOTTKY 70V 15MA SOD523 Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1513 | Buy Now |
DISTI #
CMOD6263 BK PBFREE
|
Avnet Americas | Diode Small Signal Schottky 70V 15mA 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOD6263 BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.1053 / $0.1553 | Buy Now |
DISTI #
610-CMOD6263BK
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode Single Low Current RoHS: Compliant | 0 |
|
$0.1450 / $0.1510 | Order Now |
DISTI #
CMOD6263 BK PBFREE
|
Avnet Americas | Diode Small Signal Schottky 70V 15mA 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOD6263 BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.1053 / $0.1553 | Buy Now |
Part Details for CMOD6263 BK PBFREE
CMOD6263 BK PBFREE CAD Models
CMOD6263 BK PBFREE Part Data Attributes:
|
CMOD6263 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOD6263 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |