There are no models available for this part yet.
Overview of CMOZ15V TR by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMOZ15V TR by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMOZ15V TR
|
Avnet Americas | Silicon Zener Diode Single 15V 5% 350mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOZ15V TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for CMOZ15V TR by Central Semiconductor Corp
Part Data Attributes for CMOZ15V TR by Central Semiconductor Corp
CMOZ15V TR
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMOZ15V TRCentral Semiconductor CorpVS
-