Part Details for CMOZ15VTRPBFREE by Central Semiconductor Corp
Overview of CMOZ15VTRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMOZ15VTRPBFREE
CMOZ15VTRPBFREE CAD Models
CMOZ15VTRPBFREE Part Data Attributes
|
CMOZ15VTRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOZ15VTRPBFREE
Central Semiconductor Corp
Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-10 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMOZ15VTRPBFREE
This table gives cross-reference parts and alternative options found for CMOZ15VTRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOZ15VTRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ15VTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ15VTRPBFREE vs CMOZ15VTIN/LEAD |
CMDZ15VTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMOZ15VTRPBFREE vs CMDZ15VTIN/LEAD |
CMOZ15VPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ15VTRPBFREE vs CMOZ15VPBFREE#N/A |
CMOZ15VTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMOZ15VTRPBFREE vs CMOZ15VTIN/LEAD#N/A |
SZNZ8F15VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 15 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | CMOZ15VTRPBFREE vs SZNZ8F15VMX2WT5G |
NZ8F15VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 15 V; 5% Tolerance, 8000-REEL | onsemi | CMOZ15VTRPBFREE vs NZ8F15VMX2WT5G |