There are no models available for this part yet.
Overview of CMOZ16L TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMOZ16L TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMOZ16LTRPBFREETR-ND
|
DigiKey | DIODE ZENER 16V 250MW SOD523 Min Qty: 6000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1414 | Buy Now | |
DISTI #
CMOZ16L TR PBFREE
|
Avnet Americas | Diode Zener Single 16V 5% 250mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ16L TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1235 / $0.1451 | Buy Now | |
DISTI #
610-CMOZ16L
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.1420 | Order Now |